Part Details for HV1209NPO391F9PBR by Presidio Components Inc
Overview of HV1209NPO391F9PBR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV1209NPO391F9PBR
HV1209NPO391F9PBR CAD Models
HV1209NPO391F9PBR Part Data Attributes
|
HV1209NPO391F9PBR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HV1209NPO391F9PBR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for HV1209NPO391F9PBR
This table gives cross-reference parts and alternative options found for HV1209NPO391F9PBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1209NPO391F9PBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV1209NPO391F9H5R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HV1209NPO391F9H5R |
HV1209NPO391F9T3R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HV1209NPO391F9T3R |
HV1209NPO391F9NGAR | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HV1209NPO391F9NGAR |
HV1209NPO391F9F6R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HV1209NPO391F9F6R |
HV1209NPO391F9F2R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HV1209NPO391F9F2R |
HTHV1209NPO391F9Q3R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HTHV1209NPO391F9Q3R |
HV1209NPO391F9H2R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HV1209NPO391F9H2R |
HV1209NPO391F9T6R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HV1209NPO391F9T6R |
HV1209NPO391F9NG3R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HV1209NPO391F9NG3R |
HTHV1209NPO391F9NG3R | Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1210, | Presidio Components Inc | HV1209NPO391F9PBR vs HTHV1209NPO391F9NG3R |