-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Pressure Sensor Optimized for HVAC ±625 to ±5K Pa (±2.5 to ±20 inH2O) - Multi Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV120-SM02-M by Superior Sensor Technology is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2232-HV120-SM02-M-ND
|
DigiKey | SENSOR 0.72PSID 0.08" 16BIT Min Qty: 512 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8427 | Buy Now |
DISTI #
211-HV120-SM02-M
|
Mouser Electronics | Board Mount Pressure Sensors 20 inWC, Single die RoHS: Compliant | 0 |
|
$23.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV120-SM02-M
Superior Sensor Technology
Buy Now
Datasheet
|
Compare Parts:
HV120-SM02-M
Superior Sensor Technology
Differential Pressure Sensor Optimized for HVAC ±625 to ±5K Pa (±2.5 to ±20 inH2O) - Multi Tray
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Superior Sensor Technology | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | PORT HEIGHT=4.32 MM | |
Body Breadth | 12.7 mm | |
Body Height | 3.56 mm | |
Body Length or Diameter | 19.05 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Operating Current-Max | 3.8 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Interface Type | I2C/SPI | |
Output Range | 0.6-2.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.725 Psi | |
Pressure Range-Min | -0.09 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 40000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |