Part Details for HV101M016E055ETR by Capxon International Electronics Co Ltd
Overview of HV101M016E055ETR by Capxon International Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV101M016E055ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 16V 20% SMDD6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 26100 |
|
$0.0267 / $0.0479 | Buy Now |