Part Details for HV100 by Wilcoxon Sensing Technologies
Overview of HV100 by Wilcoxon Sensing Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1430
|
Newark | Accelerometer, 0.1V/G, 30V, Supply Voltage Max:30Vdc, No. Of Axes:-, Operating Temperature Min:-40°C, Operating Temperature Max:120°C, Product Range:-, Sensitivity (V/G):0.1V/G, Sensor Mounting:Thread Mount Rohs Compliant: Yes |Amphenol Wilcoxon HV100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.9000 / $497.9900 | Buy Now |
DISTI #
WILHV100
|
Heilind Electronics | TOP EXIT, ISOLATED SENSOR WITH | Americas - 0 in Stock |
|
Buy Now |