Part Details for HV06RF37-57P by Amphenol Corporation
Overview of HV06RF37-57P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for HV06RF37-57P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-HV06RF3757P
|
Mouser Electronics | Circular MIL Spec Connector HIGH VOLTAGE 38999 ASSEMBLY RoHS: Compliant | 12 |
|
$405.5100 | Buy Now |
Part Details for HV06RF37-57P
HV06RF37-57P CAD Models
HV06RF37-57P Part Data Attributes
|
HV06RF37-57P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HV06RF37-57P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4,3 | |
Contact Sizes | 22D,0 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 37 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 37-57 |