Part Details for HV03WAJ0394T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HV03WAJ0394T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV03WAJ0394T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HV03WAJ0394T5E
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 0.05 390K RoHS: Compliant | 0 |
|
$0.0040 / $0.0050 | Order Now |
Part Details for HV03WAJ0394T5E
HV03WAJ0394T5E CAD Models
HV03WAJ0394T5E Part Data Attributes
|
HV03WAJ0394T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV03WAJ0394T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HV03WAJ0394T5E
This table gives cross-reference parts and alternative options found for HV03WAJ0394T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV03WAJ0394T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC0603JT390K | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 100ppm, 390000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV03WAJ0394T5E vs RVC0603JT390K |
MCHVR03JTEX3903 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | HV03WAJ0394T5E vs MCHVR03JTEX3903 |
LHVC0603-390KJT5 | RESISTOR, 0.1W, 5%, 200ppm, 390000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HV03WAJ0394T5E vs LHVC0603-390KJT5 |
ES03SAJ0394T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HV03WAJ0394T5E vs ES03SAJ0394T5E |
HVR03JTEX3903 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | HV03WAJ0394T5E vs HVR03JTEX3903 |
RCH0603J394-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | HV03WAJ0394T5E vs RCH0603J394-200V |
HVCR0603-10W-394JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HV03WAJ0394T5E vs HVCR0603-10W-394JT |
ES03WGJ0394T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HV03WAJ0394T5E vs ES03WGJ0394T5E |