Part Details for HV02AC795KAN650 by Kyocera AVX Components
Results Overview of HV02AC795KAN650 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV02AC795KAN650 Information
HV02AC795KAN650 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HV02AC795KAN650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV02AC795KAN650
|
Avnet Americas | Cap Ceramic 7.9uF 1000V X7R 10% Stacked 5 Stacked 2.54mm 125?C - Waffle Pack (Alt: HV02AC795KAN650) RoHS: Not Compliant Min Qty: 15 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for HV02AC795KAN650
HV02AC795KAN650 CAD Models
HV02AC795KAN650 Part Data Attributes
|
HV02AC795KAN650
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HV02AC795KAN650
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 7.9uF, Through Hole Mount, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 7.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.5 mm | |
JESD-609 Code | e0 | |
Length | 40.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 20.3 mm |