There are no models available for this part yet.
Overview of HV-A264B/SUR-U1930 by Harvatek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2027A-B | Analog Devices | LTC4364DE-2 Demoboard: 12V Sur |
Price & Stock for HV-A264B/SUR-U1930 by Harvatek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3147-HV-A264B/SUR-U1930-ND
|
DigiKey | LED CBI 3MM RED RA Min Qty: 1 Lead time: 1 Weeks Container: Bag |
20 In Stock |
|
$0.1600 | Buy Now |