There are no models available for this part yet.
Overview of HURC1-4-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HURC1-4-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3925
|
Newark | Cable Clamp, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:6.4Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.7Mm Rohs Compliant: Yes |Essentra Components HURC1-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.0580 | Buy Now | |
DISTI #
RPC4170-ND
|
DigiKey | CBL CLIP U-TYPE NATURAL PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4894 In Stock |
|
$0.1071 / $0.2600 | Buy Now | |
DISTI #
144-HURC1-4-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Half U,Arrow Mnt,Natural,1/4 in RoHS: Compliant | 671 |
|
$0.1070 / $0.2600 | Buy Now | |
DISTI #
70905239
|
RS | Cable Clamp, Half U, Arrow Mount, Natural, 1/4 in | Essentra Components HURC1-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1420 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0863 | Buy Now | ||
Onlinecomponents.com | Cable Clamp - Half U, Snap in) - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) - Maximum Compatible Panel Thickness - 2.4 mm (0.093 in) RoHS: Compliant | 0 |
|
$0.0757 / $0.1100 | Buy Now | ||
DISTI #
71321795
|
Verical | HURC1-4-01 Min Qty: 863 Package Multiple: 1 | Americas - 900 |
|
$0.0876 | Buy Now | |
DISTI #
RICHURC1-4-01
|
DB Roberts | ClampHalf UArrow MntNatural1/4 in Clamp Half U Arrow Mnt Nat | 0 |
|
RFQ |
CAD Models for HURC1-4-01 by Essentra Components
Part Data Attributes for HURC1-4-01 by Essentra Components
HURC1-4-01
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
HURC1-4-01Essentra ComponentsVS
-