Part Details for HURC-2-01 by Essentra Components
Overview of HURC-2-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HURC-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3915
|
Newark | Cable Clamp, 12.4Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:3.2Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:12.4Mm Rohs Compliant: Yes |Essentra Components HURC-2-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$0.0480 | Buy Now |
DISTI #
RPC1204-ND
|
DigiKey | CBL CLIP U-TYPE NATURAL PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1112 In Stock |
|
$0.0839 / $0.2000 | Buy Now |
DISTI #
144-HURC-2-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Half U,Arrow Mnt,Natural,1/8 in, Clamp,Half U,Arrow Mnt,Nat RoHS: Compliant | 1383 |
|
$0.0820 / $0.2000 | Buy Now |
DISTI #
70905237
|
RS | Cable Clamp, Half U, Arrow Mount, Natural, 1/8 in | Essentra Components HURC-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 | RFQ |
|
Future Electronics | HURC Series 1/8" Half U Arrow Mount Natural Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0727 / $0.0888 | Buy Now |
DISTI #
RICHURC-2-01
|
Heilind Electronics | CLAMP,HALF U,ARROW MNT,NATURAL | Americas - 691 in Stock750 On Order |
|
$0.0810 / $0.1037 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Half U, Snap In, .125 in, .063 in (1.6 mm) Panel RoHS: Compliant |
4000 In Stock |
|
$0.0591 / $0.0830 | Buy Now |
DISTI #
RICHURC-2-01
|
DB Roberts | CLAMP,HALF U,ARROW MNT,NATURAL | 0 |
|
RFQ | |
|
Master Electronics | Cable Clamp - Half U, Snap In, .125 in, .063 in (1.6 mm) Panel RoHS: Compliant |
4000 In Stock |
|
$0.0591 / $0.0830 | Buy Now |