Part Details for HUR6060PT by Sirectifier
Overview of HUR6060PT by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUR6060PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUR6060PT-SIR
|
TME | Diode: rectifying, THT, 600V, 30Ax2, tube, Ifsm: 250A, TO247AD, 165W Min Qty: 1 | 0 |
|
$1.3400 / $1.8700 | RFQ |