Part Details for HUR3030PT by Sirectifier
Overview of HUR3030PT by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUR3030PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUR3030PT-SIR
|
TME | Diode: rectifying, THT, 300V, 15Ax2, tube, Ifsm: 140A, TO247AD, 95W Min Qty: 1 | 0 |
|
$0.8700 / $1.2200 | RFQ |