Part Details for HUR3030CT by Sirectifier
Results Overview of HUR3030CT by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HUR3030CT Information
HUR3030CT by Sirectifier is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HUR3030CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUR3030CT-SIR
|
TME | Diode: rectifying, THT, 300V, 15Ax2, tube, Ifsm: 140A, TO220AB, 95W Min Qty: 1 | 11 |
|
$0.6900 / $0.9700 | Buy Now |