Part Details for HUR1620CT by Sirectifier
Overview of HUR1620CT by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUR1620CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUR1620CT-SIR
|
TME | Diode: rectifying, THT, 200V, 8Ax2, tube, Ifsm: 80A, TO220AB, 60W Min Qty: 1 | 80 |
|
$0.5400 / $0.8000 | Buy Now |