Part Details for HUR-QM57-C-610E/2G by ADLINK Technology Inc
Overview of HUR-QM57-C-610E/2G by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3610EWP#TRPBF | Analog Devices | 24V, 12A Mono Sync Buck DC/DC | |
LT8610EMSE#TRPBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ 2.5 | |
LT8610EMSE#PBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ 2.5 |
Price & Stock for HUR-QM57-C-610E/2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUR-QM57-C-610E/2G
|
Avnet Americas | SBC, EPIC Express, Hurricane-QM57, 2.53GHz Intel i7-610E, 2GB RAM, -0~+60?C - Bulk (Alt: HUR-QM57-C-610E/2G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |