Part Details for HUM2010D by Microchip Technology Inc
Overview of HUM2010D by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HUM2010D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-HUM2010D
|
Mouser Electronics | PIN Diodes 10 MIL PPIN 1000V D STYLE | 0 |
|
$110.0500 / $116.6600 | Order Now |
|
NAC | 10 MIL PPIN 1000V D STYLE RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for HUM2010D
HUM2010D CAD Models
HUM2010D Part Data Attributes
|
HUM2010D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HUM2010D
Microchip Technology Inc
Pin Diode, 1000V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | SWITCHING | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 4 pF | |
Diode Capacitance-Nom | 3.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.2 Ω | |
Diode Res Test Current | 500 mA | |
Diode Res Test Frequency | 4 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-MXPM-X2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 30 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 13 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |