Part Details for HUM2001B by Microchip Technology Inc
Results Overview of HUM2001B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HUM2001B Information
HUM2001B by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HUM2001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-HUM2001B
|
Mouser Electronics | PIN Diodes PPIN12FC3D 2700V C-LEADED RoHS: Not Compliant | 0 |
|
$45.3100 / $52.0200 | Order Now |
|
NAC | PPIN12FC3D 2700V C-LEADED RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
HUM2001B
|
Avnet Silica | Diode PIN High Power Stud Switch 100V 34pF 2Pin Axial ThruHole (Alt: HUM2001B) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HUM2001B
HUM2001B CAD Models
HUM2001B Part Data Attributes
|
HUM2001B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HUM2001B
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, AXIAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 4 pF | |
Diode Capacitance-Nom | 3.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.2 Ω | |
Diode Res Test Current | 500 mA | |
Diode Res Test Frequency | 4 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 30 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 13 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |