Part Details for HUM-A-900-PRO-UFL by TE Connectivity
Results Overview of HUM-A-900-PRO-UFL by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG4DVKPRO | Renesas Electronics Corporation | GreenPAK Pro Development Board | |
DA14585-00ATDB-P | Renesas Electronics Corporation | DA14585 Bluetooth® Low Energy 5.0 Pro QFN40 Daughterboard | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for HUM-A-900-PRO-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUM-A-900-PRO-UFL-ND
|
DigiKey | RF TXRX MOD ISM<1GHZU.FL SMD Min Qty: 1 Lead time: 57 Weeks Container: Tray |
733 In Stock |
|
$29.2300 | Buy Now |
DISTI #
HUM-A-900-PRO-UFL
|
Avnet Americas | MODULE HUM-PRO-A 900MHZ FHSS FM XCVR FCC - Trays (Alt: HUM-A-900-PRO-UFL) RoHS: Not Compliant Min Qty: 512 Package Multiple: 128 Lead time: 0 Weeks, 1 Days Container: Tray | 0 |
|
$24.6624 / $25.9881 | Buy Now |
DISTI #
712-HUM-A-900-PROUFL
|
Mouser Electronics | Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation RoHS: Compliant | 776 |
|
$29.2200 / $29.2300 | Buy Now |
DISTI #
V36:1790_28360461
|
Arrow Electronics | High Power Data Transceiver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks Date Code: 2335 | Americas - 360 |
|
$26.4300 / $27.4800 | Buy Now |
|
Future Electronics | 3.6 V 928 MHz 115.2 kbps Surface Mount RF TXRX Module RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Container: Tray |
0 Tray |
|
$25.6900 | Buy Now |
DISTI #
AMPHUM-A-900-PRO-UFL
|
Heilind Electronics | MODULE HUM-PRO-A 900MHZ FHSS F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6700 / $81.2100 | Buy Now |
DISTI #
80600245
|
Verical | High Power Data Transceiver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 360 |
|
$26.4300 / $27.4800 | Buy Now |
DISTI #
AMPHUM-A-900-PRO-UFL
|
Interstate Connecting Components | MODULE HUM-PRO-A 900MHZ FHSS F | 0 |
|
Buy Now | |
DISTI #
000000000007192742
|
Sager | MODULE HUM-PRO-A 900MHZ FHSS FM XCVR FCC Min Qty: 512 | 0 |
|
$30.3200 / $31.1900 | Buy Now |
Part Details for HUM-A-900-PRO-UFL
HUM-A-900-PRO-UFL CAD Models
HUM-A-900-PRO-UFL Part Data Attributes
|
HUM-A-900-PRO-UFL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HUM-A-900-PRO-UFL
TE Connectivity
Remote Control IC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity |