Part Details for HUL7254 by Panasonic Electronic Components
Overview of HUL7254 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Part Details for HUL7254
HUL7254 CAD Models
HUL7254 Part Data Attributes
|
HUL7254
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HUL7254
Panasonic Electronic Components
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |