Part Details for HUKIT20 NC032 by Alpha Wire
Overview of HUKIT20 NC032 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUKIT20 NC032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1579
|
Newark | Hook-Up Wire Dispenser Kit, 22Awg, 5 100Ft Spools, Multi, Kit Contents:Five 100 Spools Of 22Awg 7X30 Ul 1007/1569, Csa Tr-64 Hook Up Wire In White, Black, Red, Green, Blue, Dispenser Rack And Cut/Strip Tool, Product Range:- Rohs Compliant: Yes |Alpha Wire HUKIT20 NC032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$213.5900 / $252.7700 | Buy Now |
DISTI #
HU-KIT-20-ND
|
DigiKey | WIRE KIT 22AWG HOOK-UP 3051 Min Qty: 1 Lead time: 14 Weeks Container: Dispenser | Temporarily Out of Stock |
|
$218.5140 / $241.5600 | Buy Now |
DISTI #
602-HU-KIT-20
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC NO COLOR RoHS: Compliant | 8 |
|
$218.5100 / $248.1400 | Buy Now |
DISTI #
70140788
|
RS | Hook-Up Wire Kit, 5 Colors, 22 AWG, TC, Stranded, PVC Ins | Alpha Wire HUKIT20 NC032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$246.3900 | RFQ |
DISTI #
HUKIT20-NC032
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, 300V, 30.5m, 100ft, 5rl. Min Qty: 1 | 2 |
|
$150.0400 / $171.4700 | Buy Now |
Part Details for HUKIT20 NC032
HUKIT20 NC032 CAD Models
HUKIT20 NC032 Part Data Attributes:
|
HUKIT20 NC032
Alpha Wire
Buy Now
|
Compare Parts:
HUKIT20 NC032
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |