Part Details for HUKIT10-NC032 by Alpha Wire
Overview of HUKIT10-NC032 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUKIT10-NC032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | No Color Loose piece/Pkg RoHS: Compliant | 0 |
|
$221.8000 / $238.2300 | Buy Now |
DISTI #
HUKIT10-NC032
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, 1kV, 30.5m, 100ft, 5rl. Min Qty: 1 | 0 |
|
$135.4200 / $154.7700 | RFQ |