Part Details for HUFA76407DK8T by Fairchild Semiconductor Corporation
Overview of HUFA76407DK8T by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUFA76407DK8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.8A, 60V, 2-Element, N-Channel, MOSFET, MS-012AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$0.5125 / $0.6029 | Buy Now |
|
ComSIT USA | 3.5A, 60V, 0.105 OHM, DUAL N-CHANNEL, LOGIC LEVEL ULTRAFET POWER MOSFET Small Signal Field-Effect Transistor, 3.8A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Compliant | Europe - 235 |
|
RFQ |
Part Details for HUFA76407DK8T
HUFA76407DK8T CAD Models
HUFA76407DK8T Part Data Attributes:
|
HUFA76407DK8T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HUFA76407DK8T
Fairchild Semiconductor Corporation
Automotive N-Channel MOSFETS, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP, 2500/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | MS-012AA, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUFA76407DK8T
This table gives cross-reference parts and alternative options found for HUFA76407DK8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76407DK8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA76407DK8T_NL | Small Signal Field-Effect Transistor, 3.8A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, MS-012AA, 8 PIN | Fairchild Semiconductor Corporation | HUFA76407DK8T vs HUFA76407DK8T_NL |
HUF76407DK8 | Small Signal Field-Effect Transistor, 3.8A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Fairchild Semiconductor Corporation | HUFA76407DK8T vs HUF76407DK8 |
HUFA76407DK8T | 3800mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, MS-012AA, 8 PIN | Intersil Corporation | HUFA76407DK8T vs HUFA76407DK8T |