Part Details for HUFA76407DK8T-F085 by onsemi
Overview of HUFA76407DK8T-F085 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUFA76407DK8T-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1211
|
Newark | Dual Nmos So8 60V 90 Mohm/Reel |Onsemi HUFA76407DK8T-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7070 / $0.9500 | Buy Now |
DISTI #
488-HUFA76407DK8T-F085CT-ND
|
DigiKey | MOSFET 2N-CH 60V 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.7063 / $1.6800 | Buy Now |
DISTI #
HUFA76407DK8T-F085
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 3.8A 8-Pin SOIC T/R - Tape and Reel (Alt: HUFA76407DK8T-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7006 / $0.8362 | Buy Now |
DISTI #
512-HUFA76407DK8T_F
|
Mouser Electronics | MOSFET 60V Dual N-Channel LogicLevel PwrMOSFET RoHS: Compliant | 0 |
|
$0.7130 / $1.6800 | Order Now |
DISTI #
HUFA76407DK8T-F085
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 3.8A 8-Pin SOIC T/R (Alt: HUFA76407DK8T-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HUFA76407DK8T-F085
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 60V 3.8A 8-Pin SOIC T/R (Alt: HUFA76407DK8T-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HUFA76407DK8T-F085
HUFA76407DK8T-F085 CAD Models
HUFA76407DK8T-F085 Part Data Attributes
|
HUFA76407DK8T-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUFA76407DK8T-F085
onsemi
60V, 3.8A,75mΩ, SO-8, Logic Level Dual N-Channel UltraFET®, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 116 ns | |
Turn-on Time-Max (ton) | 24 ns |
Alternate Parts for HUFA76407DK8T-F085
This table gives cross-reference parts and alternative options found for HUFA76407DK8T-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76407DK8T-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA76407DK8T_F085 | 60V, 3.8A,75mΩ, SO-8, Logic Level Dual N-Channel UltraFET®, SO 8L NB, 5000-TAPE REEL | onsemi | HUFA76407DK8T-F085 vs HUFA76407DK8T_F085 |