Datasheets
HUF76419S3ST by:

29A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB

Part Details for HUF76419S3ST by Intersil Corporation

Overview of HUF76419S3ST by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HUF76419S3ST

HUF76419S3ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HUF76419S3ST Part Data Attributes

HUF76419S3ST Intersil Corporation
Buy Now Datasheet
Compare Parts:
HUF76419S3ST Intersil Corporation 29A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature ULTRA LOW RESISTANCE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 29 A
Drain-source On Resistance-Max 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for HUF76419S3ST

This table gives cross-reference parts and alternative options found for HUF76419S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76419S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HUF76419S3ST Power Field-Effect Transistor, 29A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF76419S3ST vs HUF76419S3ST
HUF76419S3ST_NL 29A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Rochester Electronics LLC HUF76419S3ST vs HUF76419S3ST_NL
HUF76419S3ST 29A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Rochester Electronics LLC HUF76419S3ST vs HUF76419S3ST
HUF76419S3S Power Field-Effect Transistor, 29A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF76419S3ST vs HUF76419S3S
HUF76419S3ST_NL Power Field-Effect Transistor, 29A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF76419S3ST vs HUF76419S3ST_NL
Part Number Description Manufacturer Compare
HUF76419S3ST_NL Power Field-Effect Transistor, 29A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF76419S3ST vs HUF76419S3ST_NL
HUF76419S3ST 29A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Rochester Electronics LLC HUF76419S3ST vs HUF76419S3ST
HUF76419S3ST Power Field-Effect Transistor, 29A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF76419S3ST vs HUF76419S3ST
HUF76419S3S Power Field-Effect Transistor, 29A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation HUF76419S3ST vs HUF76419S3S

HUF76419S3ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF76419S3ST by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF76419S3ST by Intersil Corporation

Select Manufacturer
Which Manufacturer of HUF76419S3ST would you like to use for your alert(s)?
  • Please alert me when HUF76419S3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUF76419S3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF76419S3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUF76419S3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF76419S3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF76419S3ST by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: