Part Details for HUF76121D3ST by Fairchild Semiconductor Corporation
Results Overview of HUF76121D3ST by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HUF76121D3ST Information
HUF76121D3ST by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HUF76121D3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HUF76121D3ST-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
76888 In Stock |
|
$0.4400 | Buy Now |
|
Bristol Electronics | 1069 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,20A I(D),TO-252AA | 2029 |
|
$0.3520 / $0.9600 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,20A I(D),TO-252AA | 1964 |
|
$0.6248 / $1.7850 | Buy Now |
|
Rochester Electronics | 20A, 30V, 0.033ohm, N-Channel Power MOSFET, TO-252AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 76888 |
|
$0.3591 / $0.4225 | Buy Now |
Part Details for HUF76121D3ST
HUF76121D3ST CAD Models
HUF76121D3ST Part Data Attributes
|
HUF76121D3ST
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HUF76121D3ST
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252AA | |
Package Description | TO-252AA, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF76121D3ST
This table gives cross-reference parts and alternative options found for HUF76121D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76121D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HUF76121D3S | Rochester Electronics LLC | Check for Price | 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | HUF76121D3ST vs HUF76121D3S |