Part Details for HUF76121D3S by Intersil Corporation
Overview of HUF76121D3S by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF76121D3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 A, 30 V, 0.033 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 207 |
|
$0.4620 / $0.9900 | Buy Now |
Part Details for HUF76121D3S
HUF76121D3S CAD Models
HUF76121D3S Part Data Attributes
|
HUF76121D3S
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HUF76121D3S
Intersil Corporation
20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF76121D3S
This table gives cross-reference parts and alternative options found for HUF76121D3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76121D3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HUF76121D3S | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | HUF76121D3S vs HUF76121D3S |
HUF76121D3S | Rochester Electronics LLC | Check for Price | 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | HUF76121D3S vs HUF76121D3S |
HUF76121D3ST | Intersil Corporation | Check for Price | 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | HUF76121D3S vs HUF76121D3ST |
HUF76121D3ST_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | HUF76121D3S vs HUF76121D3ST_NL |
HUF76121D3ST_NL | Rochester Electronics LLC | Check for Price | 20A, 30V, 0.033ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | HUF76121D3S vs HUF76121D3ST_NL |
HUF76121D3ST | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | HUF76121D3S vs HUF76121D3ST |