Part Details for HUF76105SK8 by Intersil Corporation
Overview of HUF76105SK8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for HUF76105SK8
HUF76105SK8 CAD Models
HUF76105SK8 Part Data Attributes:
|
HUF76105SK8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HUF76105SK8
Intersil Corporation
5.5A, 30V, 0.072ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, MS-012AA, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | MS-012AA, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF76105SK8
This table gives cross-reference parts and alternative options found for HUF76105SK8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76105SK8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF76105SK8T | 5.5A, 30V, 0.072ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, MS-012AA, 8 PIN | Rochester Electronics LLC | HUF76105SK8 vs HUF76105SK8T |
HUF76105SK8 | Power Field-Effect Transistor, 5.5A I(D), 30V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012AA, 8 PIN | Fairchild Semiconductor Corporation | HUF76105SK8 vs HUF76105SK8 |
HUF76105SK8T | 5.5A, 30V, 0.072ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, MS-012AA, 8 PIN | Intersil Corporation | HUF76105SK8 vs HUF76105SK8T |
HUF76105SK8T | Power Field-Effect Transistor, 5.5A I(D), 30V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012AA, 8 PIN | Fairchild Semiconductor Corporation | HUF76105SK8 vs HUF76105SK8T |