Part Details for HUF75631S3S by Fairchild Semiconductor Corporation
Overview of HUF75631S3S by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75631S3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HUF75631S3S-ND
|
DigiKey | N CHANNEL ULTRAFET 100V, 33A, 4 Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1130 In Stock |
|
$0.7500 | Buy Now |
|
Rochester Electronics | N-Channel UltraFET Power MOSFET 100V, 33A, 40m?? ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1130 |
|
$0.6478 / $0.7621 | Buy Now |