Part Details for HUF75345G3 by onsemi
Overview of HUF75345G3 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75345G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5504
|
Newark | N Channel Mosfet, 55V, 75A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:75A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi HUF75345G3 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.6000 | Buy Now |
DISTI #
HUF75345G3-ND
|
DigiKey | MOSFET N-CH 55V 75A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1577 In Stock |
|
$1.9824 / $4.3500 | Buy Now |
DISTI #
HUF75345G3
|
Avnet Americas | Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: HUF75345G3) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.7722 | Buy Now |
DISTI #
512-HUF75345G3
|
Mouser Electronics | MOSFETs 75a 55V 0.007Ohm NCh UltraFET RoHS: Compliant | 895 |
|
$1.9800 / $4.3500 | Buy Now |
DISTI #
V36:1790_06358994
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-247 Tube Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Date Code: 2344 | Americas - 300 |
|
$1.9780 / $2.7110 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.9400 / $2.0400 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.9400 / $2.0400 | Buy Now |
|
Onlinecomponents.com | N-Channel UltraFET Power MOSFET 55V, 75A, 7mΩ RoHS: Compliant | 0 |
|
$2.1700 / $3.1600 | Buy Now |
DISTI #
HUF75345G3
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$1.9800 | Buy Now |
DISTI #
HUF75345G3
|
Avnet Silica | Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Rail (Alt: HUF75345G3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HUF75345G3
HUF75345G3 CAD Models
HUF75345G3 Part Data Attributes
|
HUF75345G3
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75345G3
onsemi
N-Channel UltraFET Power MOSFET 55V, 75A, 7mΩ, TO-247-3, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3 | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 325 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75345G3
This table gives cross-reference parts and alternative options found for HUF75345G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75345G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP054PBF | Power Field-Effect Transistor, 70A I(D), 60V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Vishay Siliconix | HUF75345G3 vs IRFP054PBF |
HUF75344G3 | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | HUF75345G3 vs HUF75344G3 |
IRFP054 | Power Field-Effect Transistor, 70A I(D), 60V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | HUF75345G3 vs IRFP054 |
BUZ342 | Power Field-Effect Transistor, 60A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218, | Siemens | HUF75345G3 vs BUZ342 |
BUZ346 | Power Field-Effect Transistor, 58A I(D), 50V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA, | Siemens | HUF75345G3 vs BUZ346 |
HUF75344G3 | N-Channel UltraFET Power MOSFET 55V, 75A, 8mΩ, TO-247-3, 450-TUBE | onsemi | HUF75345G3 vs HUF75344G3 |
HUF75344G3_NL | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Fairchild Semiconductor Corporation | HUF75345G3 vs HUF75344G3_NL |
HUF75339G3 | 70A, 55V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | HUF75345G3 vs HUF75339G3 |
HUF75337G3 | Power Field-Effect Transistor, 62A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | Harris Semiconductor | HUF75345G3 vs HUF75337G3 |
HUF75337G3 | 75A, 55V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | HUF75345G3 vs HUF75337G3 |