-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET Power MOSFET 55V, 75A, 12mΩ, TO-220-3, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0473
|
Newark | Mosfet Transistor, N Channel, 75 A, 55 V, 12 Mohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi HUF75339P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 575 |
|
$1.0500 / $1.9800 | Buy Now |
DISTI #
HUF75339P3-ND
|
DigiKey | MOSFET N-CH 55V 75A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
716 In Stock |
|
$0.8126 / $2.1800 | Buy Now |
DISTI #
HUF75339P3
|
Avnet Americas | Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: HUF75339P3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7265 | Buy Now |
DISTI #
512-HUF75339P3
|
Mouser Electronics | MOSFETs 75a 55V 0.012Ohm NCh UltraFET RoHS: Compliant | 4 |
|
$0.8120 / $1.9300 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7950 / $0.9900 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7950 / $0.9900 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.7950 / $0.9900 | Buy Now |
|
Onlinecomponents.com | N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant | 0 |
|
$0.7910 / $0.9700 | Buy Now |
DISTI #
70728165
|
Verical | Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220 Tube Min Qty: 8 Package Multiple: 1 Date Code: 2124 | Americas - 499 |
|
$0.7245 | Buy Now |
|
Bristol Electronics | 1419 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HUF75339P3
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75339P3
onsemi
N-Channel UltraFET Power MOSFET 55V, 75A, 12mΩ, TO-220-3, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for HUF75339P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75339P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75344P3_NL | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | HUF75339P3 vs HUF75344P3_NL |
HUFA75345P3 | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | HUF75339P3 vs HUFA75345P3 |
HUF75339P3 | N-Channel UltraFET Power MOSFET 55V, 75A, 12mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | HUF75339P3 vs HUF75339P3 |
HUF75339P3 | Power Field-Effect Transistor, 70A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | HUF75339P3 vs HUF75339P3 |
HUF75345P3 | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | HUF75339P3 vs HUF75345P3 |
MTP75N06HD | 75A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | HUF75339P3 vs MTP75N06HD |
HUF75345P3_NL | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | HUF75339P3 vs HUF75345P3_NL |
HUF75344P3 | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | HUF75339P3 vs HUF75344P3 |
MTP75N06HD | 75A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | HUF75339P3 vs MTP75N06HD |
HUF75339P3 | 75A, 55V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | HUF75339P3 vs HUF75339P3 |