Part Details for HUC-4-RT by Essentra Components
Overview of HUC-4-RT by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUC-4-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3914
|
Newark | Cable Clamp-Half U, Adhesive, Pvc, Black, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:6.4Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Black, External Length:21.4Mm Rohs Compliant: Yes |Essentra Components HUC-4-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$0.3980 / $0.6030 | Buy Now |
DISTI #
RPC1521-ND
|
DigiKey | CBL CLIP U-TYPE BLACK ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13003 In Stock |
|
$0.3014 / $0.7300 | Buy Now |
DISTI #
144-HUC-4-RT
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adh Mnt,Half U,Black,1/4 in RoHS: Compliant | 710 |
|
$0.2960 / $0.6500 | Buy Now |
DISTI #
70904643
|
RS | Clamp, Adh Mnt, Half U, Black,1/4 in | Essentra Components HUC-4-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.6170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2310 | Buy Now |
|
Bisco Industries | 16 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - PVC - Black RoHS: Compliant | 0 |
|
$0.2083 / $0.3544 | Buy Now |
DISTI #
RICHUC-4-RT
|
DB Roberts | ClampAdh MntHalf UBlack1/4 in Clamp Adh Mnt Half U Black | 0 |
|
RFQ |
Part Details for HUC-4-RT
HUC-4-RT CAD Models
HUC-4-RT Part Data Attributes
|
HUC-4-RT
Essentra Components
Buy Now
|
Compare Parts:
HUC-4-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |