Part Details for HUB820-S by Vicor Corporation
Overview of HUB820-S by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUB820-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5526-ND
|
DigiKey | HUB CONNECTOR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
12 In Stock |
|
$145.0250 / $204.3200 | Buy Now |
DISTI #
HUB820-S
|
Avnet Americas | Hold Up Box for VIPAC Family of Power Systems 50W to 900W - Trays (Alt: HUB820-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$148.0900 / $204.3200 | Buy Now |
DISTI #
492-HUB820-S
|
Mouser Electronics | Capacitor Hardware HOLDUP BOX(HUB)ARM 820UF 1.559 RoHS: Compliant | 8 |
|
$162.3000 / $204.3200 | Buy Now |
DISTI #
HUB820-S
|
Avnet Abacus | Hold Up Box for VIPAC Family of Power Systems 50W to 900W (Alt: HUB820-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |