Part Details for HUB2200-S by Vicor Corporation
Overview of HUB2200-S by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUB2200-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUB2200-S-ND
|
DigiKey | HOLD UP BOX VICOR MAXI/MINI/MICR Min Qty: 1 Lead time: 26 Weeks Container: Bag |
2 In Stock |
|
$172.5624 / $243.1000 | Buy Now |
DISTI #
HUB2200-S
|
Avnet Americas | Holdup Box for ENMods EN1 Series Component Power Front-End System 1100 uF - Trays (Alt: HUB2200-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$176.1900 / $243.1000 | Buy Now |
DISTI #
492-HUB2200-S
|
Mouser Electronics | Capacitor Hardware HUB2200-S ITEM RoHS: Compliant | 88 |
|
$176.1900 / $243.1000 | Buy Now |
DISTI #
HUB2200-S
|
Avnet Abacus | Holdup Box for ENMods EN1 Series Component Power Front-End System 1100 uF (Alt: HUB2200-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HUB2200-S
HUB2200-S CAD Models
HUB2200-S Part Data Attributes:
|
HUB2200-S
Vicor Corporation
Buy Now
|
Compare Parts:
HUB2200-S
Vicor Corporation
|
Samacsys Manufacturer | VICOR |