Part Details for HTTG-1CU-614S-50 by Omega Engineering
Overview of HTTG-1CU-614S-50 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTTG-1CU-614S-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7989
|
Newark | Hook-Up Wire, 14 Awg, Tan, 50 Ft, Jacket Material:Pfa Glass, Jacket Color:Tan, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):50Ft, Reel Length (Metric):15.2M, Operating Temperature Max:250°C, Voltage Rating:600V Rohs Compliant: Yes |Omega HTTG-1CU-614S-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$154.0600 | Buy Now |
DISTI #
5880-HTTG-1CU-614S-50-ND
|
DigiKey | HEATER HOOK-UP WIRE, HIGH TEMP, Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.5100 | Buy Now |
DISTI #
HTTG-1CU-614S-50
|
Avnet Americas | 14 AWG, 50 FT, PFA TREATED GLASS OVERBRAID - Bulk (Alt: HTTG-1CU-614S-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$154.0606 | Buy Now |