Part Details for HTTG-1CU-310S-250 by Omega Engineering
Overview of HTTG-1CU-310S-250 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SEV#PBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SIV#PBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SEV#WTRPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu |
Price & Stock for HTTG-1CU-310S-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTTG-1CU-310S-250
|
Avnet Americas | 10 AWG, 250 FT, PFA TREATED GLASS OVERBRAID - Bulk (Alt: HTTG-1CU-310S-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,204.0361 | Buy Now |