There are no models available for this part yet.
Overview of HTT50ATPRBLMB0H5CHVPT by Matrix Orbital
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HTT50ATPRBLMB0H5CHVPT by Matrix Orbital
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_21706350
|
Arrow Electronics | 5in TFT WVGA 800x480Pixels HDMI 520cd/m2 0°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1749 | Americas - 10 |
|
$40.4700 | Buy Now | |
DISTI #
V99:2348_19019379
|
Arrow Electronics | 5in TFT WVGA 800x480Pixels HDMI 520cd/m2 0°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 5 |
|
$47.6400 | Buy Now | |
DISTI #
29032060
|
Verical | 5in TFT WVGA 800x480Pixels HDMI 520cd/m2 0°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 10 |
|
$40.4700 | Buy Now | |
DISTI #
26567700
|
Verical | 5in TFT WVGA 800x480Pixels HDMI 520cd/m2 0°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 5 |
|
$47.6400 | Buy Now | |
DISTI #
C1S521000012094
|
Chip1Stop | LED Displays Dot Matrix | 5 |
|
$53.5000 | Buy Now |