There are no models available for this part yet.
Overview of HTT50A-TPN-BLM-B0-H5-CH-V5 by Matrix Orbital
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HTT50A-TPN-BLM-B0-H5-CH-V5 by Matrix Orbital
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
635-1165-ND
|
DigiKey | GRAPHIC TFT HDMI RGB 5.0V FULL C Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$86.6800 | Buy Now | |
DISTI #
891-HTT50ATPNH5CHV5
|
Mouser Electronics | TFT Displays & Accessories 5 in TFT LCD 800x480 HDMI RoHS: Compliant | 0 |
|
$84.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.2500 / $116.6300 | Buy Now |