Part Details for HTT1213E by Renesas Electronics Corporation
Overview of HTT1213E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTT1213E
HTT1213E CAD Models
HTT1213E Part Data Attributes
|
HTT1213E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HTT1213E
Renesas Electronics Corporation
2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 1.20 X 0.80 MM, 0.50 MM HEIGHT, SMD, EMFPAK-6
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 1.20 X 0.80 MM, 0.50 MM HEIGHT, SMD, EMFPAK-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.45 pF | |
Collector-Emitter Voltage-Max | 4 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12000 MHz |
Alternate Parts for HTT1213E
This table gives cross-reference parts and alternative options found for HTT1213E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTT1213E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTT1213E | RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, EMFPAK-6 | Hitachi Ltd | HTT1213E vs HTT1213E |