Part Details for HTSW-203-15-L-S-002 by Samtec Inc
Overview of HTSW-203-15-L-S-002 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-203-15-L-S-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTSW-203-15-L-S-002-ND
|
DigiKey | HIGH TEMPERATURE PCB HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
HTSW-203-15-L-S-00
|
Avnet Americas | Connector Unshrouded Header 3 Position 5.08mm Solder Straight Through Hole - Bulk (Alt: HTSW-203-15-L-S-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 750 Factory Stock |
|
$0.5300 / $1.2500 | Buy Now |
DISTI #
200-HTSW20315LS002
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch | 0 |
|
$0.3100 / $1.2500 | Order Now |
DISTI #
E02:0323_16912377
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2423 | Europe - 28 |
|
$0.6067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3425 / $0.9808 | Buy Now |
DISTI #
85040158
|
Verical | Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 750 |
|
$1.2500 | Buy Now |
|
Powell Electronics | High-Reliability Tiger Eye Terminal Stri Min Qty: 1 | 495 |
|
$0.5300 / $1.2500 | Buy Now |
DISTI #
000000000006249992
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 750 |
|
$0.4900 / $1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3425 / $0.9808 | Buy Now |
DISTI #
5ec33b615f208da985f26dae
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 750 |
|
$0.3200 / $0.9400 | Buy Now |
Part Details for HTSW-203-15-L-S-002
HTSW-203-15-L-S-002 CAD Models
HTSW-203-15-L-S-002 Part Data Attributes
|
HTSW-203-15-L-S-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-203-15-L-S-002
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-203-15-L-S-002
This table gives cross-reference parts and alternative options found for HTSW-203-15-L-S-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-203-15-L-S-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869602 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | HTSW-203-15-L-S-002 vs 869602 |
10-16-1025 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HTSW-203-15-L-S-002 vs 10-16-1025 |
2EHDV-02-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | HTSW-203-15-L-S-002 vs 2EHDV-02-1 |
861502-G30 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HTSW-203-15-L-S-002 vs 861502-G30 |
827875-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | HTSW-203-15-L-S-002 vs 827875-2 |
981502-G30 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HTSW-203-15-L-S-002 vs 981502-G30 |
10-45-5021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HTSW-203-15-L-S-002 vs 10-45-5021 |
39860-1102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | HTSW-203-15-L-S-002 vs 39860-1102 |
868602-10A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HTSW-203-15-L-S-002 vs 868602-10A |
39981-0402 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HTSW-203-15-L-S-002 vs 39981-0402 |