HTSW-140-14-S-T-LL
Description: Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of HTSW-140-14-S-T-LL by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for HTSW-140-14-S-T-LL by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HTSW-140-14-S-T-LL
Avnet Americas Conn Unshrouded Header HDR 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-140-14-S-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 3 $19.1600
  • 25 $11.5500
  • 100 $10.9600
  • 500 $10.4300
  • 1,000 $9.8900
  • 2,084 $8.6900
  • 4,167 $8.0200
$8.0200 / $19.1600 Buy Now
DISTI # 000000000003065259
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 3 $19.1600
  • 25 $11.5500
  • 100 $10.9600
  • 500 $10.4300
  • 1,000 $9.8900
  • 2,084 $8.6900
  • 4,167 $8.0200
$8.0200 / $19.1600 Buy Now

CAD Models for HTSW-140-14-S-T-LL by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTSW-140-14-S-T-LL by Samtec Inc

HTSW-140-14-S-T-LL
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Additional Feature
E.L.P.
Body Breadth
0.298 inch
Body Depth
0.1 inch
Body Length
4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
6.3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
120
UL Flammability Code
94V-0
Want to compare parts?
  1. HTSW-140-14-S-T-LL
    Samtec Inc
    Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for HTSW-140-14-S-T-LL

This table gives cross-reference parts and alternative options found for HTSW-140-14-S-T-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-140-14-S-T-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50012-1040J Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-140-14-S-T-LL vs 50012-1040J
50120-1040J Board Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-140-14-S-T-LL vs 50120-1040J
50013-3040A Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-140-14-S-T-LL vs 50013-3040A
50120-1040J Board Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-140-14-S-T-LL vs 50120-1040J
51175-7040G Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-140-14-S-T-LL vs 51175-7040G
50202-7040A Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-140-14-S-T-LL vs 50202-7040A
50893-7040A Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-140-14-S-T-LL vs 50893-7040A
533288-5 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity HTSW-140-14-S-T-LL vs 533288-5
50013-3040A Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-140-14-S-T-LL vs 50013-3040A
50012-1040J Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-140-14-S-T-LL vs 50012-1040J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-140-14-S-T-LL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-140-14-S-T-LL by Samtec Inc

Select Manufacturer
Which Manufacturer of HTSW-140-14-S-T-LL would you like to use for your alert(s)?
  • Please alert me when HTSW-140-14-S-T-LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-140-14-S-T-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-140-14-S-T-LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-140-14-S-T-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-140-14-S-T-LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-140-14-S-T-LL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: