HTSW-120-08-G-D-RA
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of HTSW-120-08-G-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for HTSW-120-08-G-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85T0812
Newark Header, 2.54Mm, Though Hole, Right Angle, 40 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec HTSW-120-08-G-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.5200
  • 10 $5.2900
  • 100 $4.3700
  • 500 $3.6900
  • 1,000 $3.2200
  • 2,500 $3.0600
$3.0600 / $5.5200 Buy Now
DISTI # 3937-HTSW-120-08-G-D-RA-ND
DigiKey CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 57
In Stock
Buy Now
DISTI # 612-HTSW-120-08-G-D-RA-ND
DigiKey CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.9200
$4.9200 Buy Now
DISTI # HTSW-120-08-G-D-RA
Avnet Americas Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTSW-120-08-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 86 Factory Stock
RFQ
DISTI # HTSW-120-08-G-D-RA
Avnet Americas Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTSW-120-08-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 200-HTSW12008GDRA
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $4.9200
  • 25 $4.4500
  • 50 $4.1300
  • 100 $3.9400
  • 500 $3.0000
  • 1,000 $2.6900
  • 2,500 $2.0700
  • 5,000 $1.4500
$1.4500 / $4.9200 Order Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 5 $5.6500
  • 50 $4.5900
  • 100 $4.3900
  • 250 $4.2600
  • 500 $3.0800
  • 1,000 $2.8400
  • 2,500 $2.1700
  • 5,000 $1.5200
$1.5200 / $5.6500 Buy Now
Powell Electronics .100 High-Temp Terminal Strip Min Qty: 1 57
  • 1 $4.9200
  • 25 $4.4500
  • 50 $4.1300
  • 100 $3.9400
  • 500 $3.0000
$3.0000 / $4.9200 Buy Now
DISTI # 000000000000122551
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 86
  • 1 $4.9200
  • 25 $4.4500
  • 50 $4.1300
  • 100 $3.9400
  • 500 $3.0000
  • 1,000 $2.6900
$2.6900 / $4.9200 Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 5 $5.6500
  • 50 $4.5900
  • 100 $4.3900
  • 250 $4.2600
  • 500 $3.0800
  • 1,000 $2.8400
  • 2,500 $2.1700
  • 5,000 $1.5200
$1.5200 / $5.6500 Buy Now
DISTI # 5cd8f489cd7c1c4c3846d950
Samtec High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 86
  • 1 $4.9200
  • 25 $4.4500
  • 50 $4.1300
  • 100 $3.9400
  • 500 $3.0000
  • 1,000 $2.6900
  • 2,500 $2.0700
  • 5,000 $1.4500
$1.4500 / $4.9200 Buy Now

CAD Models for HTSW-120-08-G-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTSW-120-08-G-D-RA by Samtec Inc

HTSW-120-08-G-D-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.24 inch
Body Depth
0.26 inch
Body Length
2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
6.3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
Want to compare parts?
  1. HTSW-120-08-G-D-RA
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for HTSW-120-08-G-D-RA

This table gives cross-reference parts and alternative options found for HTSW-120-08-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-120-08-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMT-120-02-F-DV Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Samtec Inc HTSW-120-08-G-D-RA vs MMT-120-02-F-DV
TSM-120-01-F-DV-A-P-TR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc HTSW-120-08-G-D-RA vs TSM-120-01-F-DV-A-P-TR

Related Parts for HTSW-120-08-G-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-120-08-G-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-120-08-G-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of HTSW-120-08-G-D-RA would you like to use for your alert(s)?
  • Please alert me when HTSW-120-08-G-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-120-08-G-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-120-08-G-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-120-08-G-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-120-08-G-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-120-08-G-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: