HTSW-116-16-G-T-RA
Description: Board Connector,

Overview of HTSW-116-16-G-T-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for HTSW-116-16-G-T-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85T0109
Newark Header, 2.54Mm, Though Hole, Right Angle, 48 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:48Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec HTSW-116-16-G-T-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.1600
  • 10 $7.8300
  • 100 $6.4600
  • 500 $5.4700
  • 1,000 $4.7700
  • 2,500 $4.5300
$4.5300 / $8.1600 Buy Now
DISTI # HTSW-116-16-G-T-RA-ND
DigiKey CONN HEADER R/A 48POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.9000
$6.9000 Buy Now
DISTI # HTSW-116-16-G-T-RA
Avnet Americas Conn Unshrouded Header HDR 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTSW-116-16-G-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.9000
  • 10 $6.3800
  • 25 $6.0300
  • 50 $5.8100
  • 100 $4.4300
$4.4300 / $6.9000 Buy Now
DISTI # 200-HTSW11616GTRA
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $6.9000
  • 10 $6.3800
  • 100 $4.4300
  • 500 $3.9700
  • 1,000 $3.0600
  • 2,500 $2.1400
$2.1400 / $6.9000 Order Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 5 $8.3800
  • 25 $6.8100
  • 50 $6.7100
  • 100 $4.9700
  • 250 $4.7600
  • 500 $4.1900
  • 1,000 $3.3000
  • 2,500 $2.3100
$2.3100 / $8.3800 Buy Now
DISTI # 000000000001316770
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 0
  • 1 $6.9000
  • 10 $6.3800
  • 25 $6.0300
  • 50 $5.8100
  • 100 $4.4300
  • 500 $3.9700
$3.9700 / $6.9000 Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 5 $8.3800
  • 25 $6.8100
  • 50 $6.7100
  • 100 $4.9700
  • 250 $4.7600
  • 500 $4.1900
  • 1,000 $3.3000
  • 2,500 $2.3100
$2.3100 / $8.3800 Buy Now
DISTI # 5cd8f485cd7c1c4c3846d3df
Samtec High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk 0
  • 1 $6.9000
  • 10 $6.3800
  • 25 $6.0300
  • 50 $5.8100
  • 100 $4.4300
  • 500 $3.9700
  • 1,000 $3.0600
  • 2,000 $2.1400
$2.1400 / $6.9000 Buy Now

CAD Models for HTSW-116-16-G-T-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTSW-116-16-G-T-RA by Samtec Inc

HTSW-116-16-G-T-RA
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.319 inch
Body Depth
0.36 inch
Body Length
1.6 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
6.3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
48
Want to compare parts?
  1. HTSW-116-16-G-T-RA
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-116-16-G-T-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-116-16-G-T-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of HTSW-116-16-G-T-RA would you like to use for your alert(s)?
  • Please alert me when HTSW-116-16-G-T-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-116-16-G-T-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-116-16-G-T-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-116-16-G-T-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-116-16-G-T-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-116-16-G-T-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: