Part Details for HTSW-116-07-L-D-001 by Samtec Inc
Overview of HTSW-116-07-L-D-001 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTSW-116-07-L-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTSW-116-07-L-D-001-ND
|
DigiKey | HIGH TEMPERATURE PCB HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0300 | Buy Now |
DISTI #
HTSW-116-07-L-D-00
|
Avnet Americas | Connector Unshrouded Header 32 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HTSW-116-07-L-D-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 651 Factory Stock |
|
$1.9200 / $4.0300 | Buy Now |
DISTI #
200-HTSW-11607LD001
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.3500 / $4.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $3.6000 | Buy Now |
DISTI #
85185940
|
Verical | Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 651 |
|
$4.0300 | Buy Now |
|
Powell Electronics | High-Reliability Tiger Eye Terminal Stri Min Qty: 1 | 430 |
|
$1.9200 / $4.0300 | Buy Now |
DISTI #
000000000006164120
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 651 |
|
$1.7300 / $4.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3700 / $3.6000 | Buy Now |
DISTI #
5cd8f454cd7c1c4c38469b33
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 651 |
|
$1.0000 / $3.0200 | Buy Now |
Part Details for HTSW-116-07-L-D-001
HTSW-116-07-L-D-001 CAD Models
HTSW-116-07-L-D-001 Part Data Attributes
|
HTSW-116-07-L-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-116-07-L-D-001
Samtec Inc
Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-116-07-L-D-001
This table gives cross-reference parts and alternative options found for HTSW-116-07-L-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-116-07-L-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-146220-9 | CONNECTOR, 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HTSW-116-07-L-D-001 vs 8-146220-9 |
3-626253-1 | 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HTSW-116-07-L-D-001 vs 3-626253-1 |
PCN5D-31PT-1.27DSA | Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Hirose Electric Co Ltd | HTSW-116-07-L-D-001 vs PCN5D-31PT-1.27DSA |
3-880152-1 | 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HTSW-116-07-L-D-001 vs 3-880152-1 |
3-829394-1 | 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HTSW-116-07-L-D-001 vs 3-829394-1 |
68714-006(LF) | Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTSW-116-07-L-D-001 vs 68714-006(LF) |
146220-8 | 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HTSW-116-07-L-D-001 vs 146220-8 |
1-87502-4 | 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HTSW-116-07-L-D-001 vs 1-87502-4 |
95684-010H | Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSW-116-07-L-D-001 vs 95684-010H |