Part Details for HTSW-113-41-T-T by Samtec Inc
Overview of HTSW-113-41-T-T by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-113-41-T-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-113-41-T-T
|
Avnet Americas | Conn Unshrouded HDR 39 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HTSW-113-41-T-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $3.0800 | Buy Now |
DISTI #
000000000005873781
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $3.0800 | Buy Now |
Part Details for HTSW-113-41-T-T
HTSW-113-41-T-T CAD Models
HTSW-113-41-T-T Part Data Attributes
|
HTSW-113-41-T-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-113-41-T-T
Samtec Inc
Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-113-41-T-T
This table gives cross-reference parts and alternative options found for HTSW-113-41-T-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-113-41-T-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9451503900 | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HTSW-113-41-T-T vs 9451503900 |
2203-13-S-02-A/B | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | HTSW-113-41-T-T vs 2203-13-S-02-A/B |
94511039610 | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HTSW-113-41-T-T vs 94511039610 |
78537-113 | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSW-113-41-T-T vs 78537-113 |
91278-213HLF | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-113-41-T-T vs 91278-213HLF |
68702-613HLF | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-113-41-T-T vs 68702-613HLF |
78537-513 | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSW-113-41-T-T vs 78537-513 |
94514039610 | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HTSW-113-41-T-T vs 94514039610 |
95155-113LF | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HTSW-113-41-T-T vs 95155-113LF |
68702-413 | Board Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HTSW-113-41-T-T vs 68702-413 |