There are no models available for this part yet.
Overview of HTSW-110-14-G-D by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTSW-110-14-G-D by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 20POS 2.54MM | 15720 |
|
RFQ |
CAD Models for HTSW-110-14-G-D by Hongxing Electrical Ltd
Related Parts for HTSW-110-14-G-D
-
TSW-108-07-G-DHeaders and Edge Type Connectors
-
2314-2-01-50-00-00-07-0Terminals and Terminal Blocks
-
CC0603JRNPO9BN102Fixed Capacitors
-
RK73B3ATTE4R7JFixed Resistors
-
MURS160T3Rectifier Diodes
-
HSMG-C170Visible LEDs
-
SMAJ4744A-TPZener Diodes
-
74LCX125MTCXBus Driver/Transceivers
-
KSZ8795CLXICNetwork Interfaces