Part Details for HTSW-108-05-T-D-LL-016 by Samtec Inc
Results Overview of HTSW-108-05-T-D-LL-016 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTSW-108-05-T-D-LL-016 Information
HTSW-108-05-T-D-LL-016 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTSW-108-05-T-D-LL-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC6194
|
Newark | Header, 16 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 / $1.5500 | Buy Now |
DISTI #
3937-HTSW-108-05-T-D-LL-016-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$4.7700 | Buy Now |
DISTI #
612-HTSW-108-05-T-D-LL-016-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
HTSW-108-05-T-D-LL-016
|
Avnet Americas | Pin Header, Locking Lead, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, HTSW Series - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 292 Factory Stock |
|
$0.9984 / $1.4896 | Buy Now |
DISTI #
200-HTSW10805TDLL016
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips RoHS: Compliant | 0 |
|
$0.5000 / $1.5200 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.5200 / $1.1730 | Buy Now |
DISTI #
5cd8f487cd7c1c4c3846d749
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 292 |
|
$0.5000 / $1.5200 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 193 |
|
$0.7600 / $1.5200 | Buy Now |
DISTI #
000000000005205051
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 292 |
|
$0.6600 / $1.5200 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.5200 / $1.1730 | Buy Now |
Part Details for HTSW-108-05-T-D-LL-016
HTSW-108-05-T-D-LL-016 CAD Models
HTSW-108-05-T-D-LL-016 Part Data Attributes
|
HTSW-108-05-T-D-LL-016
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-108-05-T-D-LL-016
Samtec Inc
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-108-05-T-D-LL-016
This table gives cross-reference parts and alternative options found for HTSW-108-05-T-D-LL-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-108-05-T-D-LL-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-108-01-S-DH-014-P-TR | Samtec Inc | $3.2520 | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-01-S-DH-014-P-TR |
TSM-108-01-T-DV-005-P-TR | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-01-T-DV-005-P-TR |
TSM-108-01-STL-DH-003 | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-01-STL-DH-003 |
TSM-108-01-TL-DH-014 | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-01-TL-DH-014 |
TSM-108-02-L-DH-A-005-K-TR | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-02-L-DH-A-005-K-TR |
TSM-108-01-T-DV-001-P-TR | Samtec Inc | $1.1194 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-01-T-DV-001-P-TR |
TSM-108-02-H-DH-A-014-P | Samtec Inc | $5.9689 | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-02-H-DH-A-014-P |
TSM-108-01-SM-DH-014-P-TR | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-01-SM-DH-014-P-TR |
TSM-108-01-SM-DV-014-TR | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-01-SM-DV-014-TR |
TSM-108-01-L-DH-005-K-TR | Samtec Inc | Check for Price | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-108-05-T-D-LL-016 vs TSM-108-01-L-DH-005-K-TR |