Part Details for HTSW-105-07-T-D-009 by Samtec Inc
Overview of HTSW-105-07-T-D-009 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTSW-105-07-T-D-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5908
|
Newark | Header, 10 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-105-07-T-D-009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.9840 | Buy Now |
DISTI #
3937-HTSW-105-07-T-D-009-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
460 In Stock |
|
$0.9091 / $2.1500 | Buy Now |
DISTI #
612-HTSW-105-07-T-D-009-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
HTSW-105-07-T-D-00
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, HTSW Series - Bulk (Alt: HTSW-105-07-T-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 697 Factory Stock |
|
$0.5000 / $1.1800 | Buy Now |
DISTI #
200-HTSW10507TD009
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.2900 / $1.1800 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.3288 / $0.9231 | Buy Now |
DISTI #
85081653
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 697 |
|
$1.1800 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 460 |
|
$0.5000 / $1.1800 | Buy Now |
DISTI #
000000000003202199
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 697 |
|
$0.3900 / $0.8900 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.3288 / $0.9231 | Buy Now |
Part Details for HTSW-105-07-T-D-009
HTSW-105-07-T-D-009 CAD Models
HTSW-105-07-T-D-009 Part Data Attributes
|
HTSW-105-07-T-D-009
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-105-07-T-D-009
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-105-07-T-D-009
This table gives cross-reference parts and alternative options found for HTSW-105-07-T-D-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-105-07-T-D-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-105-01-T-DH-SL-002 | Samtec Inc | $1.1329 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-01-T-DH-SL-002 |
TSM-105-02-LM-DH-SL-010-K-TR | Samtec Inc | $1.4906 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-02-LM-DH-SL-010-K-TR |
TSW-105-26-F-D-004 | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSW-105-26-F-D-004 |
TSM-105-01-LM-DH-SL-001-P-TR | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-01-LM-DH-SL-001-P-TR |
TSM-105-01-S-DH-LC-008-P | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-01-S-DH-LC-008-P |
TSM-105-01-L-DH-SL-001-P-TR | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-01-L-DH-SL-001-P-TR |
TSM-105-01-SS-DV-002-P-TR | Samtec Inc | $1.7556 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-01-SS-DV-002-P-TR |
TSM-105-03-L-DH-A-007-P | Samtec Inc | $2.2033 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-03-L-DH-A-007-P |
TSM-105-01-TM-DV-A-008-P-TR | Samtec Inc | $1.1194 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-01-TM-DV-A-008-P-TR |
TSM-105-02-L-DV-A-010-TR | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-105-07-T-D-009 vs TSM-105-02-L-DV-A-010-TR |