Part Details for HTSW-101-05-T-T by Samtec Inc
Overview of HTSW-101-05-T-T by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-101-05-T-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4872
|
Newark | Connector, Header, 3Pos, 3Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:3Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec HTSW-101-05-T-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.2620 | Buy Now |
DISTI #
HTSW-101-05-T-T
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS Solder ST Thru-Hole - Bulk (Alt: HTSW-101-05-T-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.0916 / $0.3050 | Buy Now |
DISTI #
000000000002187914
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.0916 / $0.3050 | Buy Now |
Part Details for HTSW-101-05-T-T
HTSW-101-05-T-T CAD Models
HTSW-101-05-T-T Part Data Attributes
|
HTSW-101-05-T-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-101-05-T-T
Samtec Inc
Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |