Part Details for HTST-136-01-H-D-72 by Samtec Inc
Overview of HTST-136-01-H-D-72 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HTST-136-01-H-D-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTST-136-01-H-D-72-ND
|
DigiKey | .100" HIGH-TEMP SHROUDED TERMINA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1800 | Buy Now |
DISTI #
HTST-136-01-H-D-72
|
Avnet Americas | Connector Shrouded Header 72 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HTST-136-01-H-D-72) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3800 / $15.1000 | Buy Now |
DISTI #
200-HTST13601HD72
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate | 0 |
|
$5.2900 / $15.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $17.2900 | Buy Now |
DISTI #
000000000006164081
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$9.3600 / $15.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7200 / $17.2900 | Buy Now |
DISTI #
5f22d7f129134d038d8f43e7
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $15.1000 | Buy Now |
Part Details for HTST-136-01-H-D-72
HTST-136-01-H-D-72 CAD Models
HTST-136-01-H-D-72 Part Data Attributes
|
HTST-136-01-H-D-72
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-136-01-H-D-72
Samtec Inc
Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 71 | |
UL Flammability Code | 94V-0 |