Part Details for HTST-120-01-LM-DV-20-P-TR by Samtec Inc
Overview of HTST-120-01-LM-DV-20-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-120-01-LM-DV-20-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTST-120-01-LM-DV-20-P-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7152 | Buy Now |
DISTI #
HTST-120-01-LM-DV-
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-120-01-LM-DV-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ST12001LMDV20PTR
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.7200 / $4.7200 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.1200 / $5.2500 | Buy Now |
DISTI #
000000000002187851
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$3.3800 / $5.9000 | Buy Now |
|
Master Electronics | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.1200 / $5.2500 | Buy Now |
DISTI #
5cd8f430cd7c1c4c38467050
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$2.0500 / $5.9000 | Buy Now |
Part Details for HTST-120-01-LM-DV-20-P-TR
HTST-120-01-LM-DV-20-P-TR CAD Models
HTST-120-01-LM-DV-20-P-TR Part Data Attributes
|
HTST-120-01-LM-DV-20-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-120-01-LM-DV-20-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |